| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658621-2 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 318 |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5754 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 22.35 mm, .88 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658621-2 |
| SKU: | AMP1658621-2 |
1658621-2
Specifications
Detailed Description
Enhance your connectivity with our high-quality Connector Assembly, designed for optimal performance in various applications. Featuring a straight housing orientation and a receptacle gender, this assembly is crafted with durable thermoplastic material, ensuring longevity and reliability. With UL and CSA standards met, you can trust in its safety and quality. The 14 contacts, arranged in 2 rows, offer seamless communication, while the gold contact plating guarantees efficient signal transmission. Suitable for cable mount installation, this connector is versatile and easy to set up. Whether for data or device connectivity, this assembly is a perfect choice, meeting the highest industry standards for performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-9 | 40 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 2-746610-2 | 014 DIP PLUG 100CL TIN | ![]() |
| TE Connectivity 499252-9 | 014 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


