| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658615-2 |
| Color: | Black |
| Series: | AMPLIMITE HDF |
| Amperage: | 1.25 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 25 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .0545 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Terminal Type: | IDC |
| Mount Angle: | Straight |
| Insert Material: | Steel |
| Cover Material: | Thermoplastic |
| Cable Type: | Ribbon Cable |
| Number of Positions: | 25 |
| Profile: | Low |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .08 - .15 mm², 28 - 26 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
| Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Enclosure: | Without |
| Threaded Insert Plating: | Zinc |
| Grounding Indents: | With |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658615-2 |
| Strain Relief Part Number: | 747275-2 |
| Optional Cable Stabilizer: | 747275-2 |
| SKU: | AMP1658615-2 |
1658615-2
| Heilind Number: | AMP1658615-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658615-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Featuring a sleek black design, our AMPLIMITE HDF connector is a reliable solution for your signal transmission needs. With UL 94V-0 standard compliance, it guarantees safety and quality. The 25-pin, two-row configuration, along with insulation displacement crimp (IDC) termination, ensures secure and efficient connections. Crafted with thermoplastic housing and gold-plated phosphor bronze contacts, it offers durability and optimal conductivity. The straight orientation and low profile make it suitable for various applications. Operating in a wide temperature range, from -55 to 105°C, it is ideal for diverse environments. Whether in data and devices or other signal transmission systems, this connector is a dependable choice. With RoHS compliance and zinc-plated threaded inserts for grounding, it meets environmental standards without compromising performance. Suitable for cable-to-cable connections, it comes preloaded and packaged in a tube for convenience. Trust in the quality and versatility of this connector for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375819-3 | Cut Strip - CST-100 II CONTACT 30 GOLD PLT | ![]() |
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 1445535-3 | PLUG,8-2,LG INS,STD KEY | ![]() |
| TE Connectivity 1658614-2 | 25 POS HDF RCPT, AP, LEAD FREE | ![]() |
| TE Connectivity 2-31890-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 213982-1 | R/A STRN RELIEF KIT,SZ 13,CPC | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 5749111-6 | 68 50SR CABLE PLUG ASSY | ![]() |
| TE Connectivity 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 66505-4 | Cut Strip - HD 20 DF SOCKET PLTD | ![]() |
| TE Connectivity 747275-2 | 025 LP HDF STRAIN RELIEF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


