| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658621-5 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 318 |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5754 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.38 in, 35.05 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658621-5 |
| SKU: | AMP1658621-5 |
1658621-5
Specifications
Detailed Description
This Connector Assembly is a reliable solution for signal transmission in electronic devices. With a low-profile design and vertical mount orientation, it offers efficient cable connectivity. Its 24 positions accommodate ribbon cables, making it ideal for data and device applications. The housing, made of UL 94V-0-rated thermoplastic in black, ensures durability and safety. Featuring through-hole solder and insulation displacement crimp termination methods, it guarantees secure connections. With a pitch of 2.54mm and contact amperage of 1A, it meets UL and CSA standards for quality and performance. Operating in a wide temperature range of -65 to 105°C, it is suitable for various environments. Gold or palladium nickel plating on phosphor bronze contacts ensures reliable signal transmission. This Connector Assembly, part of the Wire to Board system, is RoHS compliant, demonstrating our commitment to environmental responsibility. Perfect for use in industrial or consumer electronics, it delivers consistent and high-quality performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-0 | 024 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-746610-4 | 16 DIP PLUG, 100CL, LEAD FREE | ![]() |
| TE Connectivity 1375819-1 | Cut Strip - CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1445730-1 | STRN RELIEF ASY,STRT SIZE 8 | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658621-7 | 30 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 202169-4 | M-SERIES HALF SHIELD KIT | ![]() |
| TE Connectivity 3-111196-0 | 034 RCPT SYSTEM 50 30 DPLX | ![]() |
| TE Connectivity 316390-7 | CAVITY PLUG FOR MINI M/LOCK | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 60851-3 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


