| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658651-1 |
| Gender: | Receptacle |
| Housing Material: | Nylon GF |
| Number of Contacts: | 37 |
| Pitch: | .109 in, 2.76 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled PBT/Nylon |
| Number of Positions: | 37 |
| Housing Color: | Black |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.19 - 11.56 mm |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658651-1 |
| SKU: | AMP1658651-1 |
1658651-1
| Heilind Number: | AMP1658651-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658651-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our HDP-20 Overmolded Receptacle Kit, designed for Size 4 applications. Compliant with UL 94V-0 standards, this kit features a durable Nylon GF housing and accommodates 37 contacts with a pitch of 2.76mm. The contact size 20, shell plating in tin, and insert material in Glass Filled PBT/Nylon ensure reliable performance. With an operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. This Cable-to-Cable connector system, suitable for signal circuit applications, comes in a sleek black housing with steel components, meeting RoHS compliance for eco-conscious setups. With its robust construction and secure mating connector lock, it's the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 104257-8 | 09 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 164533-4 | 25P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 207443-1 | HSG RECEPT,18 POSN,SM METRIC | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 213581-1 | CPC STND SEX 17-3 THRD INSERTS | ![]() |
| TE Connectivity 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-643819-6 | 16P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 5051426-5 | SAFE HIGH VOLTAGE PLUG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5748634-1 | KIT,RCPT,15P,HDP-22,SHLD HDWRE | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 61794-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 05/01/2014 | E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black. | Download | |||


