| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213581-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 34 A |
| Gender: | Male |
| Housing Material: | PA 6.6 GF |
| Number of Contacts: | 3 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 3 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP213581-1 |
213581-1
Specifications
Detailed Description
Elevate your power connections with our CPC STND SEX 17-3 THRD INSERTS. Designed for optimal performance, these black male connectors feature a straight body orientation and panel mount for seamless integration. With UL 94V-0 standards met, rest assured of their high-quality construction. The PA 6.6 GF housing material ensures durability, while the crimp termination method guarantees secure installation. Perfect for industrial applications, these connectors offer a maximum amperage of 34 A and a voltage rating of 600 V DC. Operating smoothly in a wide temperature range of -55 to 105 °C (-67 to 221 °F), they are ideal for demanding environments. Trust in our Circular Power Connectors for reliable and efficient power transmission. Our commitment to RoHS compliance further underscores our dedication to sustainability. Experience the difference with our premium housing connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 180900 | FF 250 REC HSG 4P NYLON NAT | ![]() |
| TE Connectivity 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 211103-1 | CPC RECPT ASSEMBLY 17-14 | ![]() |
| TE Connectivity 282192-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity NB13942001 | NB13942001 | ![]() |
| TE Connectivity TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 06/23/2022 | PCN-22-136474 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: AMP Logo and part number located on a specific flange edge. After: TE logo and part number located on any flange edge. | Download | |||
| 08/15/2018 | E-18-006586 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||


