| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166051-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 2 A |
| GPL: | 035 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Insulation Diameter: | 1.52 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 166051-1 |
| SKU: | AMP166051-1.P |
166051-1
Specifications
Detailed Description
Enhance your connectivity with our Cut Strip, designed for seamless integration in 24-20 AWG applications. Featuring a female HD-20 SOCKET, this contact ensures reliable signal transmission with its Phosphor Bronze construction. The 1 mm pin diameter and gold plating in the contact mating area guarantee optimal performance. Perfect for cable-to-cable connections, its crimp termination method and insulation support provide ease of installation. Compliant with RoHS standards, this red-coded contact is a must-have for your connector system. Elevate your setup with this essential component, ideal for D-Sub and D-Ribbon connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 166051-1 | 24-20 AWG HD-20 SOCKET | ![]() |
| TE Connectivity 166053-1 | Cut Strip - COSI PIN CONTACT HD20 DF; 24-20 AWG | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5747840-3 | HD-20 PLUG RA .318 FMS BD-LK 4 | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 926895-1 | UNIVERSAL M-N-L SOCKET | ![]() |
| TE Connectivity TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||


