| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 166051-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | 1 mm |
| Contact Amperage: | 2 A |
| GPL: | 035 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | 1.52 mm |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Color Code: | Red |
| Part Aliases: | 166051-1 |
| SKU: | AMP166051-1 |
166051-1
Specifications
Detailed Description
Enhance your cable-to-cable connections with our Female Contact for D-Sub and D-Ribbon Connectors. Crafted with high-quality Phosphor Bronze, this Socket contact ensures reliable signal transmission. Its termination method, Crimp, guarantees secure attachment to wires, while the 1mm pin diameter accommodates 20-24 AWG cables. With a contact amperage of 2A and gold plating in the mating area, it delivers optimal conductivity. Operating in a wide temperature range (-55 - 105°C, -67 - 221°F), this Contact is suitable for various environments. Its red color-coding and RoHS compliance further signify its quality and ease of identification. Upgrade your connector systems with this essential component for seamless data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967640-1 | MQS BU-GEH EDS,SW4P | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 163086-2 | LOOSE PIECE PIN TYPEIII+ CONTACT SIZE 16 | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 165045 | SOLIS 16-14 WIRE PIN, SHORT | ![]() |
| TE Connectivity 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 166053-1 | COSI PIN CONTACT HD20 DF; 24-20 AWG | ![]() |
| TE Connectivity 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| TE Connectivity 350690-2 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 929505-1 | FF FLSTE-GEH2X2P | ![]() |
| TE Connectivity 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
| TE Connectivity HTAT-16/4-0-SP | NB07544001 | ![]() |
| TE Connectivity TMS-SCE-3/8-2.0-0 | TMS-SCE-3/8-2.0-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2025 | PCN-25-255466 - Packaging Change. Updating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel | Download | |||


