| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170262-1 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1592 |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Part Aliases: | 170262-1 |
| SKU: | AMP170262-1 |
170262-1
| Heilind Number: | AMP170262-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 170262-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our EIS CONTACT, designed for optimal signal transmission. This female socket, featuring durable brass construction and pre-tin plating, ensures reliable performance in a variety of applications. With a 2A amperage rating and 250VAC voltage capacity, it's perfect for high-quality signal circuitry. Suitable for wire sizes ranging from 26 to 20 AWG, this cable mount contact is versatile and easy to install. Meeting RoHS compliance and boasting a high insulation resistance of 500 MΩ, it's a dependable component for your connectivity needs. Operating flawlessly in temperatures from -20 to 105°C (-4 to 221°F), it guarantees stable performance even in challenging environments. Whether for wire-to-wire or wire-to-board connections, this EIS CONTACT is a crucial component in the Data and Devices sector, offering a package quantity of 10,000 for your convenience. Elevate your connectivity solutions with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658608-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 170376-1 | AMP EI PIN CONTACT | ![]() |
| TE Connectivity 171822-2 | EIS REC. HSG 2P-NATURAL | ![]() |
| TE Connectivity 171822-3 | EIS REC. HSG 3P-NATURAL | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 350547-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-2 | PIN CONTACT 20 DF | ![]() |
| TE Connectivity 8-52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |


