| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171822-4 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 5.75 |
| Overall Length: | 14 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| Connector and Contact Terminate To: | Wire & Cable |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CZ0532-000,AMP-1-171822-4 171822-4 |
| SKU: | AMP171822-4 |
171822-4
Specifications
Detailed Description
Enhance your electronic connections with our EIS REC. HSG 4P-NATURAL housing, crafted from durable Nylon 6/6 for reliable performance. This receptacle connector features four contacts in a single row, suitable for power and signal applications. With a cable mount design and crimp termination method, it offers easy installation. Operating at a voltage of 250 V AC and 350 V DC, it ensures efficient power delivery. Meeting UL 94V-0 flammability standards, this connector guarantees safety. Its compact size, with an overall height of 5.75mm and length of 14mm, makes it ideal for various electronic setups. Temperature resistant from -20 to 95°C (-4 to 203°F), it's suitable for diverse environments. The natural color housing with a standard profile and lock mating retention type ensures secure connections. Perfect for wire-to-board applications, this connector is RoHS compliant, aligning with environmental standards. Each package includes 1000 units, making it a cost-effective solution for your connectivity needs. Elevate your circuitry with this high-quality connector, designed for efficiency and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 170204-1 | EIS RECPT CONTACT | ![]() |
| TE Connectivity 170204-2 | EIS CONTACT | ![]() |
| TE Connectivity 170262-1 | EIS CONTACT | ![]() |
| TE Connectivity 170262-1 | Cut Strip - EIS CONTACT | ![]() |
| TE Connectivity 171822-2 | EIS REC. HSG 2P-NATURAL | ![]() |
| TE Connectivity 171822-5 | EIS REC. HSG 5P-NATURAL | ![]() |
| TE Connectivity 2-36152-1 | Cut Strip - PIDG 22-16 22-18 MIL R 6; TAPE | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 61626-1 | .140 DIA SOK 20-14 PTPBR | ![]() |
| TE Connectivity 87499-3 | 02 MODIV HSG SR MRKD .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


