| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170887-3 |
| Housing Material: | Soft Vinyl Chloride |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | None |
| Insulated: | No |
| Product Type: | Insulation Sleeve |
| Housing Type: | Receptacle |
| SKU: | AMP170887-3 |
170887-3
Specifications
Detailed Description
Enhance your insulation solutions with our 5mm diameter natural vinyl chloride sleeve. Designed for secure and efficient wire termination, this straight receptacle housing offers a single position for seamless connectivity. With its RoHS compliance and durable construction, it guarantees both performance and environmental responsibility. Ideal for various applications in the connectors, crimp terminal housings, and splices category, this essential component ensures reliable electrical connections. Upgrade your projects with our high-quality insulation sleeve, making every connection a breeze.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480281-0 | FF 250 REC HSG 6P NYLON BLACK | ![]() |
| TE Connectivity 1-480416-0 | .250 S CIR FAST HSG NAT | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 170002-4 | SHUR PLUG | ![]() |
| TE Connectivity 170889-2 | SLEEVE DIA3 SHUR PLUG NAT | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 41711 | RING TERMINAL 22-18 AWG TPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 60766-1 | SHUR PLUG 156 18-14 AWG BR | ![]() |
| TE Connectivity 60766-2 | SHUR PLUG .156 18-14 AWG PTPBR | ![]() |
| TE Connectivity 61397-1 | RING TERMINAL CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 640417-2 | BLADE REC 250 18-14AWG TPBR | ![]() |


