| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480281-0 |
| Housing Material: | Nylon |
| Pitch: | .36 in, 9.15 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1-480281-0 |
1-480281-0
| Heilind Number: | AMP1-480281-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-480281-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure connections with our FF 250 receptacle housing, featuring six positions for efficient wiring. The sleek black nylon construction offers durability, while the .36-inch pitch allows for precise installations. With straight orientation and a latch mating retention type, it ensures a secure fit. Designed for cable mount applications, this housing is ideal for various projects. RoHS compliant for environmental responsibility, it's a reliable choice for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 170887-3 | IS SHUR PLG 5 DIA NAT | ![]() |
| TE Connectivity 170889-2 | SLEEVE DIA3 SHUR PLUG NAT | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 41124 | RING .190 (4.82 MM) 12-10 AWG TPBR | ![]() |
| TE Connectivity 41711 | RING TERMINAL 22-18 AWG TPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 42142-2 | SHPL REC IS 18-14 016BR | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 60766-1 | SHUR PLUG 156 18-14 AWG BR | ![]() |
| TE Connectivity 60766-2 | SHUR PLUG .156 18-14 AWG PTPBR | ![]() |
| TE Connectivity 61397-1 | RING TERMINAL CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 640417-2 | BLADE REC 250 18-14AWG TPBR | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |


