| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172127-1 |
| Housing Material: | Nylon |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP172127-1 |
172127-1
Specifications
Detailed Description
Easily assemble and secure your electrical connections with this straight orientation terminal housing. Crafted from durable nylon in a natural finish, it offers reliable performance and a professional look. Featuring a single tab terminal, it's ideal for various applications. Its cable mount design allows for convenient free-hanging installation. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in crimp terminal housings, this product is a must-have in any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480351-0 | 01P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 172130-1 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 41482 | FASTON .250 SERIES (6.3 MM) TAB TPBR | ![]() |
| TE Connectivity 42437-5 | FASTON 250 TERMINAL REC 14-10 TPPHBZ | ![]() |
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2025 | PCN-25-241383 - Packaging Change. Increase the unit packaging quantity , keep the shipping packaging quantity and minimum order quantity are the same ,reduce the use of plastic bags | Download | |||
| 04/30/2020 | P-19-018368- Manufacturing change- currently manufacturing source at TE Shunde,China, These parts will be manufacturing source at TE Qingdao, China in the future. | Download | |||


