| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-350566-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Mounting Style: | Stud Mount |
| Finish: | Bright |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP3-350566-1 |
3-350566-1
| Heilind Number: | AMP3-350566-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-350566-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Mini Amp-In Crimp Terminal - a reliable solution for 22-18 AWG wire sizes. Featuring tin-plated pin contacts for optimal conductivity, this straight-oriented terminal ensures a secure fit in any application. Its stud mount design allows for easy installation, while the bright finish adds a professional touch. Rest assured, this terminal is RoHS compliant, meeting stringent environmental standards. Perfect for use in PCB applications, it guarantees dependable performance. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480275-0 | 12P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-480278-0 | 12P CMNL CAP HSG P/M NATL | ![]() |
| TE Connectivity 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 3-640663-1 | MINI AMP-IN 26-22 PTPHBZ | ![]() |
| TE Connectivity 350078-1 | CMNL SOK 30-22 PTPBR | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 353907-1 | CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| TE Connectivity 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 794781-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794940-1 | 06P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2025 | PCN-25-265031 - Drawing update. Modifying note 8 to specify bright/matte tin plating in drawing | Download | |||


