| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172142-3 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 6.7 |
| Overall Length: | 9.5 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| Profile: | Low |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 6.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| Connector and Contact Terminate To: | Wire & Cable |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 9.5 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172142-3 |
| SKU: | AMP172142-3 |
172142-3
Specifications
Detailed Description
Easily connect low-profile EI 3P components with our REC HSG Housing. Designed for simple cable mounting, this receptacle features a natural nylon 6/6 construction and socket contacts for reliable power and signal transmission. With a compact design and polarization for secure mating, it's suitable for various applications. UL 94V-0 compliant and RoHS certified, it ensures safety and environmental responsibility. Perfect for wire-to-board connections, this connector offers efficient and durable performance in a wide range of operating temperatures. Partnering convenience with quality, it's an essential component for your electronic assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170354-1 | LOW PROFILE E.I. CONNECTOR | ![]() |
| TE Connectivity 2-1445093-3 | MICRO MNL HDR ASSY S/ROW AU LF | ![]() |
| TE Connectivity 2294408-2 | ZSFP+ 1X8 CAGE ASSY, PRESS-FIT, LP, HS | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 927827-2 | SPT REC 6.3 Contact SRC Sn | ![]() |


