| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5205817-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlock Assembly Kit |
| Screw Length: | 12.7 mm, .5 in |
| Thread Length: | .312 in, 7.92 mm |
| Screw Hole Thread Size: | 4-40 UNC |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Screw Finish: | Yellow Chromate |
| Screw Plating: | Zinc |
| Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
| Part Aliases: | 5205817-1 |
| SKU: | AMP5205817-1 |
5205817-1
Specifications
Detailed Description
Enhance the security and stability of your connections with our Female Screwlock Assembly Kit. This essential accessory features a durable steel screw with a yellow chromate finish, ensuring long-lasting performance. The screwlock style includes a lockwasher and hex nut for easy installation on 4-40 UNC threaded holes. With RoHS compliance, you can trust in the quality and environmental responsibility of this product. Ideal for use with D-Sub and D-Ribbon connectors, it's a must-have for data and device connectivity. Each package contains one kit, making it convenient for your assembly needs. Elevate your connection setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download | |||
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||


