| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172157-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Panel Thickness: | .031 - .078 in, .8 - 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 11.8 mm |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 23.7 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 11.95 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172157-1 |
| SKU: | AMP172157-1 |
172157-1
| Heilind Number: | AMP172157-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172157-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK panel-mount connector, a reliable solution for power and signal applications. Meeting UL and CSA standards, this connector is constructed with durable Nylon 6/6 housing, offering a high flammability standard of UL 94V-0. With a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC/DC, it ensures efficient and safe connectivity. Featuring a single row with 2 positions, it is suitable for wire-to-wire termination via crimping. The natural housing color and compact design, with a connector height of 11.8mm and width of 11.95mm, make it versatile for various appliances. Operating in temperatures ranging from -20 to 105°C (-4 to 221°F), it offers reliable performance in diverse environments. The connector, packaged in bags of 500, is ideal for industrial and commercial use. With LR7189 CSA certification and RoHS compliance, it guarantees quality and environmental responsibility. Upgrade your connectivity with this essential housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 172158-1 | 3 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-520083-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2023 | PCN-23-176298 - Adding additional resin option on Production drawing of listed part number's. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawing | Download | |||
| 08/31/2017 | E-16-003724-C - E-16-003724 has been cancelled. | Download | |||
| 06/30/2016 | E-16-003724 - Product Improvement. Plastic material has been changed from PA66 to PA66/6* for planning and production consolidation. This change will not impact form, fit or function. | Download | |||
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


