| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658647-1 |
| Gender: | Plug |
| Housing Material: | Nylon GF |
| Number of Contacts: | 15 |
| Pitch: | .109 in, 2.76 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Shell Plating: | Tin over Copper |
| Insert Material: | Thermoplastic |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 035 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Packaging: | Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5788 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.19 - 11.56 mm |
| Grounding Indents: | With |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658647-1 |
| SKU: | AMP1658647-1 |
1658647-1
Specifications
Detailed Description
Enhance signal connectivity with this comprehensive KIT, designed for HDP-20 applications. Featuring a durable Nylon GF housing and 15 contacts with Tin over Copper plating, this connector ensures reliable performance in diverse environments. With UL 94V-0 compliance and a wide operating temperature range, it guarantees safety and functionality. The black housing, along with steel shielding and mounting holes, offers robust protection and secure mating. Suitable for cable-to-cable connections, it accommodates wire and cable terminations with ease. RoHS compliant and crafted for standard-grade applications, this KIT is an essential component for data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 1658648-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 3, | ![]() |
| TE Connectivity 1658649-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 3, | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658656-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 2 | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 2-747579-7 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5747539-1 | KIT,RCPT,15P,HDP-20,SHLD HDWRE | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 05/01/2014 | E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black. | Download | |||


