| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172333-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Panel Thickness: | .8 - 2 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Insertion Force: | 9 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 0-0172333-1 172333-1 |
| SKU: | AMP172333-1 |
172333-1
| Heilind Number: | AMP172333-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172333-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini Universal M-N-L Housing, a versatile solution for your connectivity needs. This compact housing, part of the Mini-Universal MATE-N-LOK series, meets CSA and UL standards for quality and safety. Crafted from durable Nylon 6/6, it features three rows for efficient organization. Designed for panel mounting, with a convenient crimp termination method, it offers easy installation. With a pitch of 4.2mm, it accommodates up to 12 socket contacts, suitable for power and signal applications. The natural housing color complements any setup, while its UL 94V-2 flammability standard ensures reliability. Operating within a wide temperature range of -20 to 105°C, it's ideal for various environments. Packaged in a bag with 500 units, it's perfect for appliance connectors. RoHS compliant and with LR7189 CSA certification, you can trust in its quality. Whether for wire-to-wire connections or cable terminations, this housing is a dependable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 172343-1 | MINI UNIVERSAL M-N-L HOUSING | ![]() |
| TE Connectivity 2-1318119-3 | DYNAMIC D2100 REC HSG 6P DBL Y | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-643813-5 | 05P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643814-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 61314-1 | CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 770901-1 | MINI UMNL PIN 26-22 AWG SN | ![]() |


