| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1318119-3 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-1318119-3 |
2-1318119-3
Specifications
Detailed Description
Enhance your power connectivity with the Dynamic D2100 Receptacle Housing in Double Yellow. Part of the Dynamic 2000 Series, this housing boasts UL 94V-0 and UL compliance, ensuring high safety standards. Constructed with durable Polyester - GF material in a sleek black finish, it features 6 contacts in 2 rows with a 2.5mm pitch. Suitable for signal applications, it accommodates sockets and is designed for wire and cable termination. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees reliable performance in diverse environments. Stay compliant with RoHS regulations while optimizing your heavy-duty power connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| TE Connectivity 1318105-1 | DYNAMIC D-2000 REC CONT M | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity 165008 | PLASTI-GRIP, SPADE 22-16 8 | ![]() |
| TE Connectivity 1658654-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 1 | ![]() |
| TE Connectivity 172333-1 | MINI UNIVERSAL M-N-L HOUSING | ![]() |
| TE Connectivity 178289-3 | 3.81 DYNAMIC REC HSG 6P D--D | ![]() |
| TE Connectivity 2-1318118-6 | DYNAMIC D2100 REC 12P DBL Y | ![]() |
| TE Connectivity 2-178129-6 | 6-P DYNAMIC PLUG-H D3200 5.08 | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 3-640472-3 | 03P MTA156 ASSY ON TAPE LF | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644465-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 5745174-3 | CABLE CLAMP KIT,SZ 4,.500 | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2021 | P-21-020964 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL file number(E28476) are not changed | Download | |||
| 11/01/2017 | P-17-014726 - Product improvement. The packing quantity of following part numbers will be changed. The changes are as follows -Unit Packing Quantity & Type: Changed only for Quantity. -Standard Packing Quantity: No change. -Shipper Packing Quantity & Type: No change. | Download | |||
| 04/30/2015 | P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm. | Download | |||


