| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 173090-2 |
| Series: | Econoseal,Econoseal J - 070 Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .189 in, 4.8 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.087 in |
| Cable Exit Angle: | 180° |
| Height: | 22.8 mm, .898 in |
| Width: | 20.6 mm, .811 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 173090-2 |
| SKU: | AMP173090-2 |
173090-2
Specifications
Detailed Description
Econoseal J - 070 Mark II Housing for female terminals is a reliable component for automotive applications, featuring a 4.8mm pitch and 180° cable exit angle. With UL 94-HB material flammability standard compliance and a wide operating temperature range of -30 to 105°C, it ensures durability in harsh environments. This black housing, with a height of 22.8mm and width of 20.6mm, accommodates 2 positions with a 12V DC voltage rating. Its integrated primary locking feature and signal circuit application make it ideal for secure and efficient wire-to-wire connections. RoHS compliant and sealable, this connector accessory guarantees both performance and environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102241-3 | 05 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 174259-2 | ECONO-J MK-2 CAP HSG 4P | ![]() |
| TE Connectivity 2-31807-2 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 2-320569-6 | TERMINAL,PIDG R IR 10 1/4 | ![]() |
| TE Connectivity 2-35451-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2822352-1 | 070 TYPE RUBBER PLUG | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity 87631-8 | 12 MODIV HSG DR MKRD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2025 | P-25-028943 - Manufacturing Change. The manufacturing base for TE-Japan's production parts will be changed from a Chinese factory within a Tier 1 supplier to a Japanese factory within the same Tier 1 supplier. | Download | |||
| 07/04/2025 | P-25-028411 - Cancel PCN P-24-026908. which was intended to add a resin raw material supplier. | Download | |||


