| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-35451-1 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-35451-1 |
2-35451-1
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Terminal, designed for seamless performance in various applications. This connector features a closed barrel for secure wire termination, accommodating wire sizes ranging from 22 to 16 AWG. With a voltage rating of 600 V and operating temperature range of 105°C (221°F), it ensures reliable conductivity even in demanding environments. Meeting MIL standards, it guarantees durability and performance excellence. The #10 stud size and straight orientation make installation easy, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality of our Rings & Spades terminals for efficient and compliant wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480705-2 | 06P UNML CAP HSG RED | ![]() |
| TE Connectivity 102241-5 | 07 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 173090-2 | .070 ECONOSEAL PLUG ASSY 2P | ![]() |
| TE Connectivity 173707-1 | E-J MK-2 070 REC CONT LP | ![]() |
| TE Connectivity 174259-2 | ECONO-J MK-2 CAP HSG 4P | ![]() |
| TE Connectivity 2-33458-3 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 2-34112-2 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 4-640440-3 | 13P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 53242-2 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 66601-1 | III+ SKT,18-14,TIN-LEAD,LP | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


