| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1742944-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 17.78 mm, .7 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1742944-1 |
1742944-1
Specifications
Detailed Description
Introducing the RCPT 250 FLG FAST AMVAR TPPHBZ, a reliable and efficient solution for your connectivity needs. Part of the AMPLIVAR Terminals and Splices series, this receptacle features a durable construction with phosphor bronze contact material and tin plating. Its flag orientation and F-Crimp terminal type make for easy and secure installation, while its compatibility with 14-18 AWG wire sizes caters to various applications. With an operating temperature range of 110°C to 230°F, it ensures reliable performance in diverse environments. RoHS compliant and meticulously designed, this product guarantees both quality and compliance in every use. Perfect for professionals in the field of connectors and terminals, the RCPT 250 FLG FAST AMVAR TPPHBZ is a must-have component in your toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150249-1 | ![]() | |
| TE Connectivity 2150249-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63622-1 | ![]() |


