| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744048-4 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2 µm, 31.49 µin, 80 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .323 in, 8.2 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 17.84 mm, .702 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .339 in, 8.6 mm |
| ECCN: | EAR99 |
| Connector Width: | 15 mm, .591 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744048-4 |
| SKU: | AMP1744048-4 |
1744048-4
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for efficient board mounting with through-hole solder termination. Constructed with durable Nylon 6/6 housing in a natural color, it offers 4 contact positions with a contact layout in-line configuration. This connector is UL 94V-0 rated for material flammability, ensuring safety in various applications. With a contact mating area plated with tin and a voltage rating of 250V AC/DC, it is suitable for power circuit applications. Featuring a compact design with a right-angle mount orientation and a connector height of 8.2mm, it provides space-saving solutions. The header type, unshrouded connector system is ideal for wire-to-board connections, with a pitch of 5.08mm (.2 in) for easy installation. Each package includes 1000 units, making it convenient for bulk orders. RoHS compliant and meeting ECCN standards, this connector guarantees quality and compliance. Perfect for appliances and other electronic devices, it ensures reliable power connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-1744056-2 | ![]() |


