| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744057-8 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118.11 µin, 3 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2 µm, 31.49 µin, 80 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.9 mm, .429 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 1.245 in, 31.62 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744057-8 |
| SKU: | AMP1744057-8 |
1744057-8
Specifications
Detailed Description
Enhance power connectivity with our Economy Power Series Header Connector. Designed for efficient board mounting with through-hole solder termination, this connector features a single row layout with 8 inline contact positions. Constructed with durable Nylon 6/6 housing in a natural color, it ensures reliable performance in a wide operating temperature range. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With a compact connector height of 10.9mm and a PCB thickness of 1.6mm, it offers seamless integration in various power applications. The brass contacts, plated with tin for superior conductivity, can handle up to 8A at 250VAC. Mating retention with a latch mechanism and polarizing tab alignment ensure secure and accurate connections. Packaged in a quantity of 500, it's ideal for appliance and other power circuitry installations. Upgrade your power systems with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-8 | ![]() | |
| TE Connectivity 2-1744057-7 | ![]() | |
| TE Connectivity 2132781-8 | ![]() | |
| TE Connectivity 1744497-8 | ![]() |


