| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744416-8 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 11 mm, .432 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K885 |
| Contact Layout: | Inline |
| Connector Length: | 1.267 in, 32.24 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744416-8 |
| SKU: | AMP1744416-8 |
1744416-8
Specifications
Detailed Description
Introducing the Economy Power Series Connector, a reliable solution for power and signal applications. Constructed with durable Nylon housing in a natural color, this connector features a cable mount design for easy installation. With a pitch of 3.96mm, it offers 8 socket contacts for efficient connectivity. Operating at a voltage of 600V AC and meeting UL 94V-0 flammability standards, it ensures safety and performance. The connector is suitable for a wide range of appliances, with an operating temperature range of -55 to 105°C. Its compact design, with a height of 11mm, makes it ideal for various electronic setups. RoHS compliant and with a GWT rating of 750°C, it guarantees quality and reliability. Perfect for wire-to-board connections, this housing type receptacle is packaged in a quantity of 500 for convenience. Upgrade your connectivity with this Economy Power Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-520935-1 | 250 HSG. PL MKII REC. 15.11mm 2P NAT | ![]() |
| TE Connectivity 1744201-1 | EP-II CONTACT LANCELESS, 20-16 | ![]() |
| TE Connectivity 1744544-8 | EP II TPA 08P, BLACK | ![]() |
| TE Connectivity 179974-1 | 250 PL EXII REC. 18-14AWG PRBR | ![]() |
| TE Connectivity 1969443-6 | EP 2.5 TPA Retainer, 6 Pos | ![]() |
| TE Connectivity 2296205-2 | 2P RCPT VAL-U-LOK GWT/V0 | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 521766-1 | 250 HSG. PL MKIII REC. 10mm 2P NAT | ![]() |
| TE Connectivity DWP-125-1/8-0-STK | NB14882001 | ![]() |


