| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744427-4 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 400 |
| Contact Amperage: | 8 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 19.09 mm, .75 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .142 in, 3.62 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1744427-4 |
| SKU: | AMP1744427-4 |
1744427-4
Specifications
Detailed Description
Enhance power connectivity with our Economy Power 4-Position EP Header Assembly, a vital component for efficient circuit applications. Crafted with durable Nylon housing and Brass contacts, this board-mountable header ensures reliable performance in various electronic devices. Its 3.96mm pitch and tab contact type make for easy and secure connections, meeting UL 94V-2 flammability standards for safety. With a 250VAC voltage rating and 8A contact amperage, it guarantees robust power transmission. Operating flawlessly in temperatures ranging from -25 to 105°C (-13 to 221°F), this header is ideal for appliances and other power-sensitive applications. Its shrouded design, vertical orientation, and PCB mating retention offer added stability during use. RoHS-compliant and boasting a GWT 750°C glow wire rating, this header assembly prioritizes both performance and safety in electronic systems. With 400 pieces in each package, it's a cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744416-4 | ![]() | |
| TE Connectivity 1744494-4 | ![]() |


