| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744494-4 |
| Series: | Economy Power II |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.3 mm, .523 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K885 |
| Contact Layout: | Inline |
| Connector Length: | 16.4 mm, .64 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744494-4 |
| SKU: | AMP1744494-4 |
1744494-4
| Heilind Number: | AMP1744494-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744494-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Our Economy Power II Connector, part of the Wire to Board series, offers reliable performance for power and signal applications. With a rugged nylon housing in vibrant yellow, it ensures durability and visibility in any setup. Featuring a single row design with four positions and a 3.96mm pitch, it allows for efficient board mounting with crimp termination. Meeting UL 94V-0 flammability standards and rated for 600V AC, it guarantees safety and compliance. The compact connector, measuring 16.4mm in length and 13.3mm in height, is ideal for various appliances. Mating retention is facilitated through a locking latch, ensuring secure connections. Operating temperature range of -55 to 105°C (-67 to 221°F) enables use in diverse environments. RoHS compliant and lead-free solder capable, it aligns with modern standards for sustainability and manufacturing processes. Ideal for bulk applications, it comes in a package quantity of 1000, packaged in a convenient bag. Dependable and versatile, this connector is a crucial component for your power and signal connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132781-2 | 02P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 2238104-1 | 250 POS LOC REC 16-14 NISTL | ![]() |
| TE Connectivity 2238139-1 | 250 POS LOC REC 22-18 NIST | ![]() |
| TE Connectivity 2238156-2 | POS LOCK 250 Rec, MKII, 22-18 BR | ![]() |
| TE Connectivity 2338183-2 | EP 2.5 TPA HOUSING, 2 POS, RED | ![]() |


