| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744487-8 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 39.36 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12 mm, .472 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 1.37 in, 34.93 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .306 in, 7.78 mm |
| ECCN: | EAR99 |
| Connector Width: | .377 in, 9.58 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .141 in, 3.6 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744487-8 |
| SKU: | AMP1744487-8 |
1744487-8
Specifications
Detailed Description
Enhance power connectivity with our Economy Power series header connector, designed for efficient board mounting. Featuring a durable Polybutylene Terephthalate - GF housing in a sleek gray color, this connector offers reliable performance in a variety of applications. With 8 contact positions and a pitch of 3.96mm, it enables secure tab termination for power transmission. UL 94V-0 compliant for safety, it can handle up to 8A of current at 250V AC/DC. The vertical mount orientation and polarization feature ensure proper mating alignment, while the latch mating retention type adds extra security. Operating in a wide temperature range of -25 to 105°C, this connector is ideal for use in appliances and power circuits. RoHS compliant for environmental responsibility, it comes in a pack of 250 for convenient bulk installation. Upgrade your power connections with this high-quality header connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1744490-0 | ![]() | |
| TE Connectivity 1744357-5 | ![]() | |
| TE Connectivity 1744484-4 | ![]() | |
| TE Connectivity 2108744-1 | ![]() |


