| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747418-2 |
| Series: | Dynamic 4000 Series |
| Amperage: | 24 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 17.1 mm, .673 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K621 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .148 in, 2 - 3.75 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1747418-2 |
| SKU: | AMP1747418-2 |
1747418-2
Specifications
Detailed Description
Enhance power transmission with the Dynamic D4200 REC CONT M from the 4000 Series. This high-performance socket contact, featuring a termination method of crimping, ensures secure connections for 14-16 AWG wire sizes. With a gold-plated copper alloy construction, it guarantees reliable conductivity in industrial environments. Its compact design, with an overall length of 17.1mm, makes it suitable for various applications. Operating at temperatures ranging from -55 to 105°C, this contact is durable and efficient. Each package includes 2000 pieces, conveniently supplied on a reel. Rest assured of its compliance with RoHS standards, offering a sustainable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175195-5 | DYNAMIC D-3 REC CONT/M PRE-TIN | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 179956-2 | DYNAMIC D-5 REC CONT. M FORM | ![]() |
| TE Connectivity 2-31890-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2040015-2 | DYNAMIC D4200 REC CONT S | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 350570-1 | UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350919-3 | UMNL SOK 18-14 PTPPHBZ | ![]() |
| TE Connectivity 6-87523-8 | MOD IV RECP PLTD 30 DPLX | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266270-1 | ![]() | |
| TE Connectivity 2266270-2 | ![]() | |
| TE Connectivity 7-2266270-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/26/2018 | E-17-015338 - Product Improvement. The drawings for the listed part numbers have been modified to correct following; This is only correction of blank dimensions of Product drawing for matching die design. Product itself and Customer drawing are not changed. | Download | |||
| 03/31/2017 | E-17-003432 - Product Improvement. Add control dimension for internal reason. | Download | |||
| 03/24/2017 | E-17-000671 - Product Improvement. PCN has been already issued.Please refer to Product Change Notification No: P16013637. | Download | |||
| 01/16/2017 | P-16-013637 - Product improvement. Plating location change. Following Part Numbers will be transferred to another Japanese supplier. By this change, the appearance of receptacle and tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. The series DYNAMIC D-4000 SERIES CONNECTOR meets the performance requirements of Product Specification 108-78182. | Download | |||
| 11/22/2016 | E-15-015937-C - To cancel ECR-15-015937 | Download | |||
| 01/29/2016 | E-15-015937 - Product Improvement. Au planting thickness of contact area does not have the change. This change don't effect to connector function. Differ in appearance. Issued this PCN in P-15-011692. | Download | |||
| 09/03/2015 | P-15-011692 - Product Improvement. Changed from whole Au planting area to only in Au plating of contact area. Au planting thickness of contact area does not have the change. This change don't effect to connector function. Differ in appearance. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


