| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175152-2 |
| Series: | AMP Universal Power |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 300 V AC, 50 V AC |
| Contact Type: | Receptacle |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| Insulation Resistance: | 1000 MΩ |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .067 - .13 in, 1.7 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | .8 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 0-0175152-2 175152-2 |
| SKU: | AMP175152-2 |
175152-2
| Heilind Number: | AMP175152-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175152-2 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector system with our AMP Universal Power Contact, designed for reliable performance in a variety of applications. This receptacle contact, featuring a cable mount for easy installation, boasts a durable brass construction and pre-tin plating for optimal conductivity. With a contact rating of 12A at 300V AC and 50V AC, it ensures efficient power transmission. Suitable for wire sizes ranging from 16 to 20 AWG, its crimp termination method offers secure connectivity. Meeting RoHS compliance and operating temperature ranges from -30 to 105°C (-22 to 221°F), this contact is ideal for power circuit applications in appliances and other electronic devices. With a package quantity of 4000, it's perfect for high-volume production. Upgrade your power connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 172331-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 6P | ![]() |
| TE Connectivity 176272-4 | AMP UNIVERSAL POWER PLUG 3P | ![]() |
| TE Connectivity 178482-1 | UP 3.96 5P PLUG HSG NATRL | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2014 | P-14-009840 - Product improvement.To promote standardization the corrugated reel used. | Download | |||


