| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176272-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 9.65 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 13.02 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176272-4 |
| SKU: | AMP176272-4 |
176272-4
Specifications
Detailed Description
Discover the AMP Universal Power Plug 3P, a versatile connector designed for power and signal applications. Constructed with durable Nylon 6/6 housing in a vibrant yellow color, this connector ensures reliable performance in various environments with an operating temperature range of -30 to 105°C. Featuring a cable mount design with crimp termination, it offers easy installation for wire and cable connections. With a pitch of 3.96mm and a voltage rating of 300V AC, it guarantees secure and efficient power transmission. The connector's inline layout and single-row configuration make it suitable for space-saving applications. Ideal for appliances and other electronic devices, it meets UL 94V-0 flammability standards for enhanced safety. Each package includes 1000 units, making it perfect for bulk installations. RoHS compliant, this connector is environmentally friendly, and its Latch mating retention type ensures a secure connection. Explore the AMP Universal Power Plug 3P for your connectivity needs in power and signal applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175152-2 | AMP UNIVE. POWER CONN REC CONT | ![]() |
| TE Connectivity 178482-1 | UP 3.96 5P PLUG HSG NATRL | ![]() |


