| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175178-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.8 mm, .82 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .193 in, 2.8 - 4.9 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP175178-1 |
175178-1
Specifications
Detailed Description
Enhance your electrical connections with our PL EX 250 REC TERMINAL-FLAG 12-10 PTPB, a high-performance receptacle terminal from the Positive Lock 250 series. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. Featuring a flag orientation, it offers easy installation on compatible tabs with a width of 6.35mm and thickness of 0.81mm. With a wide operating temperature range of -40 to 110°C, it's suitable for various environments. The Tab-Lok crimp type and open barrel design allow for secure and efficient wire termination for 10-12 AWG wires. RoHS compliant, this terminal is a dependable choice for your connectivity needs. Elevate your projects with this premium receptacle terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 175193-1 | PL 187 22-16 AWG 0.30 X 22.8 PTBR | ![]() |
| TE Connectivity 175411-1 | PL 110 REC 24-20 AWG 0.25 X 10.4 PTBR | ![]() |
| TE Connectivity 42547-2 | RING 26-22 AWG TPBR | ![]() |
| TE Connectivity 61549-1 | FASTON .110 RECEPTACLE 22-16 AWG PTPBR | ![]() |
| TE Connectivity 63919-1 | FASTON .187 TAB 18-14 AWG TPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1855688-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232343-1 | ![]() |


