| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176273-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.25 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 9.06 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176273-2 |
| SKU: | AMP176273-2 |
176273-2
| Heilind Number: | AMP176273-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176273-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your devices with our AMP Universal Power Plug 4P. Constructed with durable Nylon 6/6 material in a vibrant red housing, this connector features two rows for efficient cable mounting. With a pitch of 3.96mm (.156 in) and a voltage rating of 300V AC, it's perfect for power and signal applications. Each package includes 1000 units, making it ideal for large-scale projects. The UL 94V-0 flammability standard ensures safety, while the latch mating retention type offers secure connections. Designed for wire and cable termination, this housing is essential for appliances and more. Its compact size, measuring 14.25mm in height and 9.06mm in length, allows for versatile installation. Stay connected with ease using this essential power connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176284-1 | ![]() | |
| TE Connectivity 176284-9 | ![]() | |
| TE Connectivity 176294-1 | ![]() | |
| TE Connectivity 176294-9 | ![]() |


