| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176276-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 16.2 mm, .64 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 19.3 mm, .76 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176276-1 |
| SKU: | AMP176276-1 |
176276-1
Specifications
Detailed Description
Easily power up your devices with the AMP Universal Power Plug. This versatile connector features nine socket contacts, ideal for both power and signal transmission. The durable nylon 6/6 housing in a natural color ensures reliable performance, while the copper alloy contacts offer excellent conductivity. With a crimp termination method and cable mount design, installation is a breeze. Rated for 300V AC and 7A, it's suitable for a wide range of applications. Meeting UL 94V-0 flammability standards and RoHS compliant, you can trust in its safety and environmental responsibility. Perfect for appliances and beyond, this housing connector is a essential component for your power and signal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176287-1 | ![]() | |
| TE Connectivity 176287-2 | ![]() | |
| TE Connectivity 176297-1 | ![]() | |
| TE Connectivity 176287-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2021 | PCN-20-100652 - Optimization of supply chain. there has been a modification to an existing drawing : The listed part numbers will utilize a new raw material supplier and manufacturing location transferred from TE Japan to TE-QD(China) . An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


