| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176297-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 17.6 mm, .69 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176297-1 |
| SKU: | AMP176297-1 |
176297-1
| Heilind Number: | AMP176297-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176297-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components with this versatile Universal Power Housing. With nine positions in a three-row configuration, it provides ample connectivity for various applications. The durable Nylon 6/6 construction ensures reliable performance, while the copper alloy contacts enable efficient power transfer. Designed for panel mounting, it offers easy installation on PCBs. With a 300V AC voltage rating and 7A contact amperage, it's suitable for demanding environments. Meeting UL 94V-0 flammability standards, it prioritizes safety. Operating temperature range from -30°C to 105°C (-22°F to 221°F) ensures functionality in diverse conditions. This housing, in natural color, comes in a pack of 500, making it ideal for bulk projects. RoHS compliant, it meets environmental regulations. Ideal for appliances and other applications, this AMP product guarantees quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176276-2 | ![]() | |
| TE Connectivity 176276-9 | ![]() | |
| TE Connectivity 176276-4 | ![]() |


