| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176284-2 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 13 mm, .51 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176284-2 |
| SKU: | AMP176284-2 |
176284-2
Specifications
Detailed Description
Power up with our AMP UNIVERSAL POWER CAP 4P, a versatile addition to the AMP Universal Power series. This sturdy connector features a durable Nylon 6/6 housing in a vibrant red color, perfect for cable mount applications. With two rows and four positions, it provides ample connectivity for your power and signal needs. The copper alloy contact material ensures reliable performance, while the UL 94V-0 flammability standard offers peace of mind. Easy to install with a crimp termination method, this connector is suitable for a wide range of operating temperatures from -30 to 105°C. Whether you're working on appliances or other power systems, this AMP connector is an essential component. RoHS compliant for environmentally friendly practices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176273-1 | ![]() | |
| TE Connectivity 176273-9 | ![]() | |
| TE Connectivity 176273-2 | ![]() |


