| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176286-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13 mm, .51 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176286-1 |
| SKU: | AMP176286-1 |
176286-1
Specifications
Detailed Description
Easily connect power and signal cables with this universal power housing from our AMP series. Featuring a durable nylon 6/6 construction in a natural color, it ensures reliable performance in a variety of applications. With two rows of eight copper alloy contacts, each terminated via crimping, it provides secure and efficient connectivity. The 3.96mm pitch and 300V AC voltage rating make it suitable for power transmission, while the Tab contact type allows for easy mating. Operating in temperatures ranging from -30 to 105°C, it meets UL 94V-0 flammability standards for safety. Perfect for appliances and other electronic devices, this housing is essential for wire-to-wire connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176275-1 | ![]() | |
| TE Connectivity 176275-4 | ![]() | |
| TE Connectivity 176275-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2021 | PCN-20-100652 - Optimization of supply chain. there has been a modification to an existing drawing : The listed part numbers will utilize a new raw material supplier and manufacturing location transferred from TE Japan to TE-QD(China) . An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 06/01/2020 | E-19-017623 - Manufacturing Improvement. Adding an new alternative resin for current resin shortage issue in global. Parts with new resin have same performance with the one with current resin. | Download | |||


