| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176286-9 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13 mm, .51 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176286-9 |
| SKU: | AMP176286-9 |
176286-9
| Heilind Number: | AMP176286-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176286-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power connectivity of your devices with this Universal Power Housing, designed for efficient and secure wire-to-wire connections. Featuring a durable Nylon 6/6 construction in sleek black, this housing ensures reliable performance, meeting UL 94V-0 flammability standards for added safety. With two rows and eight positions, it offers ample space for power and signal transmission, with copper alloy contacts capable of handling up to 7A at 300V AC. The 3.96mm pitch and .156-inch row spacing provide easy crimp termination for cables, making installation a breeze. Equipped with polarization for precise mating alignment and a latch for secure retention, this housing guarantees a stable connection in various applications. Whether used in appliances or other devices, it delivers optimal functionality. Each package includes 500 units, making it ideal for bulk projects. Elevate your connectivity solutions with this AMP Universal Power Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176275-1 | ![]() | |
| TE Connectivity 176275-4 | ![]() | |
| TE Connectivity 176275-9 | ![]() |


