| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776296-3 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, 22 - 12 AWG, .3 - 3 mm², .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 26.6 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776296-3 |
| SKU: | AMP1776296-3 |
1776296-3
Specifications
Detailed Description
Introducing EUROPA T-BLK, a 10mm barrier terminal block designed for reliable electrical connections. This terminal block features a natural color and is constructed with Polyamide 6 housing material, meeting UL 94V-2 standards for safety. With three contacts in a single row, it offers a convenient and efficient solution for panel mounting applications. The 10mm pitch and M3 screw size ensure secure installations, while the brass terminals with tin plating guarantee excellent conductivity. Suitable for wire sizes ranging from .3 to 6 mm², it accommodates a variety of AWG sizes. RoHS compliant and suitable for industrial use, this terminal block is a versatile choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 205838-1 | CPC PLUG ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 4-643816-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 794200-1 | 12P MINI UMNL2 PLUG HSG MATRIX | ![]() |


