| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658686-3 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Contact Amperage: | 1.9 A |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .4 mm², 22 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
| Insulation Diameter: | .04 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 1037199 1658686-3 |
| SKU: | AMP1658686-3 |
1658686-3
| Heilind Number: | AMP1658686-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1658686-3 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this reliable SOCKET CONTACT designed for 22 DF applications. Featuring a straight strip configuration, it offers seamless integration for your projects. Crafted from durable Phosphor Bronze, it ensures longevity and performance. With a contact size of 22, it is optimized for efficient signal transmission, supporting an amperage of 1.9 A. The gold flash plating in the mating area guarantees excellent conductivity, while the nickel underplating adds to its durability. Suitable for wire termination through crimping, it accommodates 22-28 AWG wires, making it versatile for various setups. This Contact, part of our Cable-to-Cable connector system, is RoHS compliant, meeting environmental standards without compromising on quality. Explore its capabilities for your IO connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-643498-4 | 04P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-643816-2 | 12P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5207908-1 | STRAIN RELIEF W/SCREW RET KIT | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747099-5 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 641294-2 | MR RECPT 26-18 AUNI/AUPHBZ | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643313-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download | |||
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||


