| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178024-7 |
| Housing Material: | Polybutylene Terephthalate |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Yellow |
| Mating Retention Type: | Double Lock |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP178024-7 |
| series: | FASTIN-FASTON 250 |
| Crimp Terminal Housing Mating Alignment: | With |
| Crimp Terminal Housing Mating Retention: | With |
| Length: | 12.9 mm / .507 in |
| Sealable: | No |
| Terminates To: | Wire & Cable |
| Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
| Supplier Product: | Crimp Terminal Housings |
178024-7
| Heilind Number: | AMP178024-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 178024-7 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure your connections with our FF 250 CAP HSG DBL 6P PLATE terminal housing. Crafted from durable Polybutylene Terephthalate in a vibrant yellow hue, this housing accommodates six straight receptacles with a 6mm pitch. Featuring a double lock mating retention system, it ensures a reliable and stable connection. Suitable for cable mounting, it offers convenience and versatility in various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in automotive, industrial, and electronic settings, this terminal housing is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172129-2 | ![]() | |
| TE Connectivity 172129-5 | ![]() | |
| TE Connectivity 172130-2 | ![]() | |
| TE Connectivity 172130-7 | ![]() |


