| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178601-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .311 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 250 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Right Angle |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 178601-4 |
| SKU: | AMP178601-4 |
178601-4
| Heilind Number: | AMP178601-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 178601-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Explore the versatility of our Universal Power Housing Assembly, a must-have component for your electrical projects. This yellow assembly features a single row with two contact positions, ideal for board mounting with solder or through-hole soldering. Crafted from durable Nylon 6/6 - GF, it can handle up to 300V AC and 10A of current, making it perfect for power applications. With a pitch of 7.92mm, it offers easy connectivity, while its UL 94V-0 flammability rating ensures safety. Operating in a temperature range suitable for various environments, this connector is wave solder capable, guaranteeing reliable performance. Designed for wire-to-board connections, it's a vital tool for appliances and other electronic devices. Upgrade your projects with this high-quality AMP Universal Power Housing Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 178125-1 | ![]() | |
| TE Connectivity 178125-4 | ![]() | |
| TE Connectivity 178125-6 | ![]() | |
| TE Connectivity 178125-9 | ![]() | |
| TE Connectivity 353440-4 | ![]() |


