| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178125-9 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .28 in, 7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 19.3 mm, .76 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 178125-9 |
| SKU: | AMP178125-9 |
178125-9
| Heilind Number: | AMP178125-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 178125-9 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your devices with the Universal Power Plug Housing. Designed for convenience, this 2P connector features a durable Nylon 6/6 construction in sleek black. With a cable mount setup, it allows for hassle-free installation. The copper alloy contacts ensure reliable conductivity, while the 7A amperage and 300V AC voltage rating make it suitable for various applications. Meeting UL 94V-0 flammability standards, it guarantees safety. Its compact size and inline layout offer versatility in usage, whether for power or signal transmission. Each package contains 1000 units, making it ideal for bulk projects. Trust in its quality for seamless connectivity in appliances and beyond.


