| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179609-1 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Package Quantity: | 10000 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Strip |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .8 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0656 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Shape: | Rectangle |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .026 - .053 in, .65 - 1.35 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Thickness: | .8 µm |
| Part Aliases: | 179609-1 |
| SKU: | AMP179609-1 |
179609-1
Specifications
Detailed Description
Enhance your connectivity with the AMP CT Crimp Type-2 Receptacle Contact. Designed for seamless integration, this female connector ensures reliable transmission in signal applications. Its cable mount feature allows for easy installation in free-hanging setups. With a crimp termination method and phosphor bronze contact material, it guarantees secure connections. Operating at temperatures ranging from -30 to 105°C (-22 to 221°F), and withstanding voltages up to 125V AC/DC, it's a versatile solution for various environments. RoHS compliant and with 10000 pieces in a package, it's ideal for high-volume projects in industries like Data and Devices. Its precision engineering, with contact plating of Pre-Tin at .8 µm, offers optimal performance and durability. Compatible with wire sizes ranging from 30 to 26 AWG, this connector supports efficient wire-to-wire or wire-to-board setups. Trust in its quality for seamless electrical connectivity in your applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179609-1 | Cut Strip - AMP CT CRIMP TTYPE-2 REC CONT. | ![]() |
| TE Connectivity 3-111196-0 | 034 RCPT SYSTEM 50 30 DPLX | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151192-1 | ![]() | |
| TE Connectivity 2151192-2 | ![]() | |
| TE Connectivity 7-2151192-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-175161-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2020 | P-20-019222 - Packaging Improvement. Add PE bag and desiccant to each shipping box to protect contact. | Download | |||
| 05/05/2020 | P-20-018986 - Package Quantity Change. In order to improve the consistency of the packing, we propose change the quantity of the packing. 6 reels/box. | Download | |||
| 03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||


