| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-456403-3 |
| Product: | Spare & Wear Tooling |
| SKU: | AMP3-456403-3 |
3-456403-3
| Heilind Number: | AMP3-456403-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-456403-3 |
| ECAD Model: |
Specifications
Detailed Description
This crimp wire tool is designed for precision wire termination, ensuring a secure and reliable connection every time. With a 0.062 inch flat width and 0.160 inch thickness, it is perfect for handling various wire gauges. Manufactured with precision and durability in mind, this tool is essential for any maintenance or assembly task. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Upgrade your tooling kit with this high-quality crimp wire tool from Spare & Wear Tooling.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1333201-0 | ANVIL, COMBINATION (.055) | ![]() |
| TE Connectivity 1-1338691-0 | ANVIL, COMB. .062 | ![]() |
| TE Connectivity 1-2119784-5 | CRIMPER, INSUL O PREMIUM | ![]() |
| TE Connectivity 1-456402-7 | CRIMPER WIRE .055 F | ![]() |
| TE Connectivity 1-456403-5 | CRIMPER WIRE .062 F | ![]() |
| TE Connectivity 1803364-2 | CRIMPER, WIRE, F PREMIUM NON-TYPICAL RK | ![]() |
| TE Connectivity 2-1633713-6 | CRIMPER, WIRE PREMIUM | ![]() |
| TE Connectivity 2-2119582-1 | Crimper, Insulation F Premium | ![]() |
| TE Connectivity 2-238011-2 | SPACER, BLOCK-CRIMPER (.084) | ![]() |
| TE Connectivity 3-1633713-3 | CRIMPER, WIRE PREMIUM | ![]() |
| TE Connectivity 3-456406-3 | CRIMPER, WIRE .090 "F" | ![]() |
| TE Connectivity 9-458141-5 | CRIMPER, WIRE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2019 | E-18-018537 - Product Improvement. Third hole in the crimper was removed for manufacturability. No change is necessary to current revision crimpers. | Download | |||


