1825138-3

Heilind Number:AMP1825138-3
Manufacturer:TE Connectivity
Manufacturer Number:1825138-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201KZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825138-3
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Locking
Sealed:Yes
SKU:AMP1825138-3

Detailed Description

Enhance your electrical systems with the A201KZQ04 Toggle Switch, a reliable and durable component perfect for various applications. Featuring a double-pole, double-throw configuration and a 5A amperage rating, this switch guarantees efficient performance. Its solder mount type and copper contact material with silver plating ensure secure and stable connections. The terminal seal, made of epoxy, provides added protection against environmental factors. With a toggle style that locks in place, it offers convenient and customizable operation. Suitable for both AC and DC circuits, with a rated voltage of 125VAC and 28VDC, this switch is versatile and adaptable. Rest assured of its quality, as it is RoHS compliant. Upgrade your systems with this high-quality toggle switch.