1825138-8

Heilind Number:AMP1825138-8
Manufacturer:TE Connectivity
Manufacturer Number:1825138-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A201MD9AV2B04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825138-8
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Vertical Right Angle
Rated Voltage:20 V
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1825138-8

Detailed Description

Enhance your electronic devices with the A201MD9AV2B04 Toggle Switch. This high-quality component features a DPDT contact configuration with gold-plated copper contacts, ensuring reliable performance. With a low amperage of .4 A and a rated voltage of 20 V, it is perfect for various applications. The toggle switch operates in an On - On mode, offering versatility in functionality. Its terminal seal, made of epoxy, guarantees protection against environmental factors, while the sealed design complies with RoHS standards. The switch is designed for easy installation with a through hole mount and vertical right-angle termination. Its baton short toggle style adds a sleek and modern touch to any project. Upgrade your devices with this durable and efficient toggle switch.