1825139-7

Heilind Number:AMP1825139-7
Manufacturer:TE Connectivity
Manufacturer Number:1825139-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A203SDZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825139-7
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:DPDT
Switch Operation:On - Off - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Long
Sealed:Yes
SKU:AMP1825139-7

Detailed Description

The A203SDZQ04 Toggle Switch offers reliable performance with a 5A amperage rating. Featuring a durable solder mount type and copper contact material with silver plating, it ensures efficient conductivity. Its DPDT contact configuration and On-Off-On switch operation provide versatile functionality. Ideal for various applications, this switch is designed with a sealed terminal for added protection and is RoHS compliant. The threaded bushing type and wire lug termination make installation easy, while the Baton Long toggle style allows for comfortable operation. With a rated voltage of 125VAC and 28VDC, it is suitable for a wide range of electronic devices.