| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 183036-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP183036-1 |
183036-1
| Heilind Number: | AMP183036-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 183036-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Mini Mic Tab Contact L.P. Designed for optimal performance in vehicles, this contact terminal features a crimp termination method and tin plating, ensuring secure and reliable connections. With an amperage of 6A and compatibility with wire sizes ranging from .35 to .5mm², it's perfect for a variety of applications. Its F-crimp design and primary locking feature guarantee a sturdy attachment, while its RoHS compliance reflects our commitment to environmental responsibility. Operating seamlessly in temperatures from -40 to 125°C, this contact terminal is a durable and efficient solution for automotive, truck, bus, and off-road applications. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-4 | DYNAMIC 3200 REC HSG 4P SGL | ![]() |
| TE Connectivity PT06E-14-18SX(SR) | 02P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity PT06J-12-14S(027) | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity GCC44DCWH-S288 | MINI MIC TAB L.P. | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| TE Connectivity 353908-4 | CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 66103-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| TE Connectivity 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| TE Connectivity L77TSAH15SOL2RM8C309 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity L77TSCG37SOL2RM5 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| TE Connectivity 794940-1 | 06P MINI UMNL CAP HSG | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2024 | P-24-026302 - Product Improvement. a capacity enhancement tool used to manufacture below listed PNs (according VDA Trigger matrix No. 13), in an additional production location - TE Oostkamp (acc. VDA Trigger matrix No. 29). The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements. Validation will be initiated and completed according to project plan, as soon as samples are available. PPAP will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer 4 weeks prior to implementation date. In case no request is obtained till above mentioned date, PPAP will be considered as approved, and the change is considered as fully released. | Download | |||


