1903393-1

Heilind Number:AMP1903393-1
Manufacturer:TE Connectivity
Manufacturer Number:1903393-1
ECAD Model:
3D Model

Description:

GIC 2.5 W CAP HSG 4P NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1903393-1
Connector Type:Housing
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Overall Height:.346 in, 8.8 mm
Overall Length:13.7 mm, .538 in
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:4
Housing Color:Natural
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Layout:Inline
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC, 250 VDC
SKU:AMP1903393-1

Detailed Description

Enhance your connectivity solutions with this 2.5mm pitch natural housing, designed for secure cable mount applications. Crafted from durable Polybutylene Terephthalate - GF, it ensures reliable performance in a variety of environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). Featuring a single row layout with four positions, this housing accommodates power and signal connections with ease. The socket contact type, made of copper alloy, guarantees efficient transmission. Measuring 8.8mm in height and 13.7mm in length, it offers a compact yet functional design. Suitable for wire-to-wire systems, this receptacle with inline contact layout is essential for your electronic projects. Operating at 250VAC and 250VDC, it meets high voltage requirements with confidence. Whether for commercial or industrial use, this housing is a versatile solution for your connector needs.